TRACO POWER TEL 8-2412
| Manufacturer | |
| MPN | TEL 8-2412 |
| LCSC Part # | C6880583 |
| Packaging | DIP,23.8x13.7mm |
| Customer # | |
| Key Attributes | DIP,23.8x13.7mm DC DC Converters (Off-Board) RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Supplies - External/Internal (Off-Board)/DC DC Converters (Off-Board) | |
| Manufacturer | TRACO POWER | |
| Packaging | DIP,23.8x13.7mm | |
| output power | 8W | |
| Frequency | 370kHz | |
| Voltage - Supply | 18V~36V | |
| output voltage | 12V | |
| Number of Outputs | 1 | |
| Output current (maximum value) | 665mA | |
| working temperature | -40℃~+80℃ | |
| Features | Short Circuit Protection;Under Voltage Protection;Automatic fault recovery | |
| Quiescent Supply Current | 10mA | |
| Conversion Efficiency | 85% | |
| Ripple Noise | 55mVp-p | |
| Capacitive Load(Max) | 330uF |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 10 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 3
3 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 35.9328 | $ 35.93 |
Standard Packaging10/Full Tube | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Supplies - External/Internal (Off-Board)/DC DC Converters (Off-Board) | |
| Manufacturer | TRACO POWER | |
| Packaging | DIP,23.8x13.7mm | |
| output power | 8W | |
| Frequency | 370kHz | |
| Voltage - Supply | 18V~36V | |
| output voltage | 12V | |
| Number of Outputs | 1 | |
| Output current (maximum value) | 665mA | |
| working temperature | -40℃~+80℃ | |
| Features | Short Circuit Protection;Under Voltage Protection;Automatic fault recovery | |
| Quiescent Supply Current | 10mA | |
| Conversion Efficiency | 85% | |
| Ripple Noise | 55mVp-p | |
| Capacitive Load(Max) | 330uF |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 10 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

