LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TRACO POWER TEL 10-1211 product image
  • TEL 10-1211 thumbnail 1
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

TRACO POWER TEL 10-1211RoHS

Manufacturer
MPN
TEL 10-1211
LCSC Part #
C6880553
Packaging
-
Customer #
Key Attributes
DC DC Converters (Off-Board) RoHS
Datasheetpdf iconTRACO POWER TEL 10-1211

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPower Supplies/Power Supplies - External/Internal (Off-Board)/DC DC Converters (Off-Board)
ManufacturerTRACO POWER
Packaging-
size-
output power-
output voltage-
characteristicOCP,SCP
Installation typeThrough hole
Output current (maximum value)-
typeIsolation module
input voltage-
working temperature-40°C ~ 78°C
Remarks-
Output count1

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging10
Sales UnitPiece

Introduction

AI Translation

The TEL 10 series is a range of isolated 10 Watt DC/DC converters which come in a ultra compact DIP-16 metal package. The design purpose of these series was to miniaturized low power DC/DC converters to the maximum without sacrificing high efficiency. The TEL 10 series sets the new standart for power density with 3.83 W/cm³. The TEL 10 series offers a wide 2:1 input voltage range and features a high efficiency of up to 88% which enables an operation temperature of up to +70°C at full load and up to 85°C with 50% load. The converters have an internal input filter to comply with conducted emission EN 55032 class A. The TEL 10 Series models feature an overall economical solution for space critical and cost sensitive applications in instrumentation, IT and industrial electronics.

Features

AI Translation
  • Most compact 10 Watt converter in DIP-16 metal casing
  • Highest power density of 3.83 W/cm³
  • 6-side shielded metal case with insulated base plate
  • Wide 2:1 input voltage range
  • High efficiency for low thermal loss
  • Operating temperature range of -40°C to +88°C
  • Built-in EN 55032 class A filter
  • Current limitation and protection against short circuit

Applications

AI Translation
  • instrumentation
  • IT
  • industrial electronics
In-Stock: 8
8 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 31.6576$ 31.66
Standard Packaging10/Full Tube
Better price for more quantity?
$