TOSHIBA TC74VHC08F(EL,K,F)
| Manufacturer | |
| MPN | TC74VHC08F(EL,K,F) |
| LCSC Part # | C6880155 |
| Packaging | SOP-14 |
| Customer # | |
| Key Attributes | Quad 2-Input AND Gate |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | TOSHIBA | |
| Packaging | SOP-14 | |
| Input Logic Level - High | - | |
| Input Logic Level - Low | - | |
| Features | Overvoltage-tolerant input;Local shutdown mode | |
| Logic Family | TC74VHC Series | |
| Operating Temperature | -40℃~+85℃ | |
| Output Logic Level - High | 3.94V;4.4V~4.5V | |
| Quiescent Current(Iq) | 2uA | |
| Voltage - Supply | 2V~5.5V | |
| Current - Output High(IOH) | 8mA | |
| Number of Channels | 4;2 | |
| Output Logic Level - Low | 0V~100mV;360mV | |
| Propagation Delay | 7.9ns@5V,50pF | |
| Current - Output Low(IOL) | 8mA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The TC74VHC08 is an advanced high speed CMOS 2-INPUT AND GATE fabricated with silicon gate C²MOS technology. It achieves the high speed operation similar to equivalent Bipolar Schottky TTL while maintaining the CMOS low power dissipation. The internal circuit is composed of 4 stages including buffer output, which provide high noise immunity and stable output. An input protection circuit ensures that 0 to 5.5 V can be applied to the input pins without regard to the supply voltage. This device can be used to interface 5 V to 3V systems and two supply systems such as battery back up. This circuit prevents device destruction due to mismatched supply and input voltages.
Features
- High speed: tpd = 4.3 ns (typ.) at VCC = 5 V
- Low power dissipation: Icc = 2 μA (max) at Ta = 25 °C
- High noise immunity: VNIH = VNIL = 28% VCC (min)
- Power down protection is provided on all inputs.
- Balanced propagation delays: tpLH ≃ tpHL
- Wide operating voltage range: VCC(opr) = 2 V to 5.5 V
- Low noise: VOLP = 0.8 V (max)
- Pin and function compatible with 74ALS08
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.4232 | $ 0.42 |
| 10+ | $ 0.4134 | $ 4.13 |
| 30+ | $ 0.4069 | $ 12.21 |
| 100+ | $ 0.4021 | $ 40.21 |
Standard Packaging2000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | TOSHIBA | |
| Packaging | SOP-14 | |
| Input Logic Level - High | - | |
| Input Logic Level - Low | - | |
| Features | Overvoltage-tolerant input;Local shutdown mode | |
| Logic Family | TC74VHC Series | |
| Operating Temperature | -40℃~+85℃ | |
| Output Logic Level - High | 3.94V;4.4V~4.5V | |
| Quiescent Current(Iq) | 2uA | |
| Voltage - Supply | 2V~5.5V | |
| Current - Output High(IOH) | 8mA | |
| Number of Channels | 4;2 | |
| Output Logic Level - Low | 0V~100mV;360mV | |
| Propagation Delay | 7.9ns@5V,50pF | |
| Current - Output Low(IOL) | 8mA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The TC74VHC08 is an advanced high speed CMOS 2-INPUT AND GATE fabricated with silicon gate C²MOS technology. It achieves the high speed operation similar to equivalent Bipolar Schottky TTL while maintaining the CMOS low power dissipation. The internal circuit is composed of 4 stages including buffer output, which provide high noise immunity and stable output. An input protection circuit ensures that 0 to 5.5 V can be applied to the input pins without regard to the supply voltage. This device can be used to interface 5 V to 3V systems and two supply systems such as battery back up. This circuit prevents device destruction due to mismatched supply and input voltages.
Features
- High speed: tpd = 4.3 ns (typ.) at VCC = 5 V
- Low power dissipation: Icc = 2 μA (max) at Ta = 25 °C
- High noise immunity: VNIH = VNIL = 28% VCC (min)
- Power down protection is provided on all inputs.
- Balanced propagation delays: tpLH ≃ tpHL
- Wide operating voltage range: VCC(opr) = 2 V to 5.5 V
- Low noise: VOLP = 0.8 V (max)
- Pin and function compatible with 74ALS08
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



