LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Infineon TC275TP64F200NDCKXUMA1 product image
Images for reference only

Infineon TC275TP64F200NDCKXUMA1RoHS

Manufacturer
MPN
TC275TP64F200NDCKXUMA1
LCSC Part #
C6880125
Packaging
LQFP-176-EP(24x24)
Customer #
Key Attributes
TriCore 32 Bit 200MHz 112 LQFP-176-EP(24x24) Microcontrollers RoHS
Datasheetpdf iconInfineon TC275TP64F200NDCKXUMA1
In-Stock: 3
3 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 41.7942$ 41.79
10+$ 40.3334$ 403.33
Standard Packaging500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Embedded/Microcontrollers
ManufacturerInfineon
PackagingLQFP-176-EP(24x24)
ADC (Bit)12bit
Operating Temperature-40℃~+125℃
Program Memory TypeFLASH
Voltage - Supply3V~5.5V
EEPROM64KB
Program Storage Size4MB
CPU CoreTriCore
Core Size32 Bit
CPU Maximum Speed200MHz
Oscillator TypeExternal
Number of I/O112

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging500
Sales UnitPiece