LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ADI LTC4284CUHG#PBF product image
Images for reference only

ADI LTC4284CUHG#PBFRoHS

Manufacturer
MPN
LTC4284CUHG#PBF
LCSC Part #
C687957
Packaging
QFN-44-EP(5x8)
Customer #
Key Attributes
10.8V~12V 1 QFN-44-EP(5x8) Hot Swap Controllers RoHS
Datasheetpdf iconADI LTC4284CUHG#PBF
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 12.1624$ 12.16
200+$ 4.7077$ 941.54
500+$ 4.5416$ 2270.80
1,000+$ 4.461$ 4461.00
Standard Packaging45/Full Tube
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Hot Swap Controllers
ManufacturerADI
PackagingQFN-44-EP(5x8)
Operating Temperature Range0℃~+70℃
Length-
Height-
FeaturesOvercurrent Protection;Under-voltage lockout
Threshold Voltage-
Width-
Peak Output Current(Source)-
Voltage Rating10.8V~12V
Number of Channels1
RDS(on)-
Peak Output Current(Sink)-

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging45
Sales UnitPiece

Introduction

AI Translation

The LTC4284 negative voltage hot swap controller drives external N-channel MOSFETs to allow a board to be safely inserted and removed from a live backplane. The dual - gate, multi - mode drivers optimize the MOSFET safe operating area (SOA) for a variety of power levels. The SOA timer limits MOSFET temperature rise for reliable protection against overstresses. An I²C interface and onboard gear - shift ADC allow monitoring of board current, voltage, power, energy, and fault status. An available single - wire broadcast mode simplifies the interface by eliminating two isolators. The included EEPROM provides black - box capturing and nonvolatile configuration of fault behavior. Additional features respond to input UV/OV, interrupt the host when a fault has occurred, notify when output power is good, detect insertion of a board, turn off the MOSFETs if an external supply monitor fails to indicate power good within a timeout period, and auto - reboot after a programmable delay following a host commanded turn - off.

Features

AI Translation
  • Drives Two Gates for High Power Applications
  • Configurable Parallel, Staged Start or Single Modes
  • Protects MOSFET with SOA Timer
  • Programmable 15mV to 30mV Current Limit Sense Voltage with 2% Accuracy and Adjustable Foldback
  • 8 - Bit to 16 - Bit Gear - Shift ADC with 0.5% Accuracy
  • Monitors Voltages, Currents, Power and Energy
  • Nonvolatile Configuration and Fault Recording
  • Floating Topology for Rugged High Voltage Operation
  • Selectable Inrush Control: dV/dt or Current Limit
  • I2C/SMBus or Single - Wire Broadcast Interfaces
  • Min/Max ADC Measurement Logging with Alerts
  • Reboots on I²C Command with Programmable Delay
  • Adjustable Input UV/OV Thresholds and Hysteresis
  • 44 - Pin 5mm × 8mm QFN Package

Applications

AI Translation
  • Telecom Infrastructure -48V Distributed Power Systems
  • Servers and Data Centers
  • Power Monitors