XP Power IAB0115D15
| Manufacturer | |
| MPN | IAB0115D15 |
| LCSC Part # | C6879550 |
| Packaging | - |
| Customer # | |
| Key Attributes | DC DC Converters RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | XP Power | |
| Packaging | - | |
| size | - | |
| Voltage - Input | - | |
| Vin | - | |
| efficiency | 81% | |
| Installation type | Through hole | |
| Vout | - | |
| type | Isolation module | |
| application | ITE (Commercial) | |
| Operating Temperature | -40°C ~ 105°C (with derating) | |
| Control characteristics | - | |
| Remarks | - | |
| Output count | 2 | |
| Size/Size | 0.77" long x 0.24" wide x 0.40" high (19.7mm x 6.0mm x 10.2mm) | |
| Voltage - Input (minimum value) | 13.5V | |
| Voltage - Input (maximum value) | 16.5V | |
| Packaging/Housing | 7-SIP module, 5 leads | |
| Power (W) | 1.02 W | |
| Voltage - Output 2 | -15V | |
| Certification bodies | CE,UKCA,UL | |
| Voltage - Isolation | 1.5 kV | |
| Voltage - Output 1 | 15V | |
| Iout | - | |
| Current output (maximum value) | 34mA,34mA | |
| Features | - | |
| Output Power | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 25 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The dual output IAB01 series is an ideal solution for isolating voltage rails in a distributed power supply architecture such as analog, digital, data and relay circuits. This product family offers a compact, long-lasting design with high efficiency, 1.5kV functional isolation, short circuit protection and high operating temperature.
Features
AI Translation
- Unregulated dual outputs
- ±10% input range
- Dual outputs ±3.3 to ±24 VDC
- SIP7 package
- 1.5kVDC functional isolation
- Short circuit protection
- Class B conducted & radiated emissions
- -40℃ to +105℃ operation
- Full load to 100℃ ambient
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 3.4414 | $ 3.44 |
Standard Packaging25/Full Tube | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | XP Power | |
| Packaging | - | |
| size | - | |
| Voltage - Input | - | |
| Vin | - | |
| efficiency | 81% | |
| Installation type | Through hole | |
| Vout | - | |
| type | Isolation module | |
| application | ITE (Commercial) | |
| Operating Temperature | -40°C ~ 105°C (with derating) | |
| Control characteristics | - | |
| Remarks | - | |
| Output count | 2 | |
| Size/Size | 0.77" long x 0.24" wide x 0.40" high (19.7mm x 6.0mm x 10.2mm) | |
| Voltage - Input (minimum value) | 13.5V | |
| Voltage - Input (maximum value) | 16.5V | |
| Packaging/Housing | 7-SIP module, 5 leads | |
| Power (W) | 1.02 W | |
| Voltage - Output 2 | -15V | |
| Certification bodies | CE,UKCA,UL | |
| Voltage - Isolation | 1.5 kV | |
| Voltage - Output 1 | 15V | |
| Iout | - | |
| Current output (maximum value) | 34mA,34mA | |
| Features | - | |
| Output Power | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 25 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The dual output IAB01 series is an ideal solution for isolating voltage rails in a distributed power supply architecture such as analog, digital, data and relay circuits. This product family offers a compact, long-lasting design with high efficiency, 1.5kV functional isolation, short circuit protection and high operating temperature.
Features
AI Translation
- Unregulated dual outputs
- ±10% input range
- Dual outputs ±3.3 to ±24 VDC
- SIP7 package
- 1.5kVDC functional isolation
- Short circuit protection
- Class B conducted & radiated emissions
- -40℃ to +105℃ operation
- Full load to 100℃ ambient
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504902000 |
| USHTS | 8504909690 |
| TARIC | 8504909000 |
| CAHTS | 8504909090 |
| BRHTS | 85049020 |
| INHTS | 85049090 |
| MXHTS | 8504.90.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504902000 |
| USHTS | 8504909690 |
| TARIC | 8504909000 |
| Type | Details |
|---|---|
| CAHTS | 8504909090 |
| BRHTS | 85049020 |
| INHTS | 85049090 |
| MXHTS | 8504.90.99 |

