LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ADI LTC4279IUFD#PBF product image
Images for reference only

ADI LTC4279IUFD#PBFRoHS

Manufacturer
MPN
LTC4279IUFD#PBF
LCSC Part #
C687937
Packaging
QFN-20-EP(4x5)
Customer #
Key Attributes
Single Port PoE/PoE+/LTPoE++ PSE Controller
Datasheetpdf iconADI LTC4279IUFD#PBF
In-Stock: 78
78 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 10.5883$ 10.59
10+$ 9.1425$ 91.43
30+$ 8.261$ 247.83
100+$ 7.5221$ 752.21
Standard Packaging73/Full Tube
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Power Over Ethernet (PoE) Controllers
ManufacturerADI
PackagingQFN-20-EP(4x5)
FeaturesOvercurrent Protection;PD detection and disconnect identification;Dual event classification detection
TypePower Sourcing Equipment (PSE)
Operating Temperature-40℃~+85℃
number of channels1
Power - Max90W

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging73
Sales UnitPiece

Introduction

AI Translation

The LTC4279 is an autonomous single port power sourcing equipment (PSE) controller designed for use in IEEE 802.3at Type 1, Type 2 and LTPoE++ compliant Power over Ethernet (PoE) systems. The LTC4279 provides fully autonomous IEEE 802.3 and LTPoE++ compliant operation without a microcontroller. The LTC4279 simplifies PSE implementation, requiring only a single supply and a small number of passive support components. The LTC4279 delivers lowest-in-industry heat dissipation by utilizing a low-RDS(ON) external MOSFET and a 0.1Ω sense resistor, eliminating the need for expensive heat sinks and increasing efficiency. PD discovery uses a proprietary dual-mode 4-point detection mechanism ensuring excellent immunity from false PD detection. Midspan PSEs are supported with physical layer classification and a 2.5 second backoff timer. Legacy and custom PDs are supported with pin-selectable LEGACY and UltraPWR modes. LEGACY mode detects and powers pre-IEEE specification PDs. UltraPWR mode aggressively turns on and powers custom PDs requiring high inrush and/or operational currents.

Features

AI Translation
  • Compliant with IEEE 802.3at Type 1 and 2
  • Supports LTP_0E++_β Up to 90W
  • Supports Dual-Signature PDs
  • Fully Autonomous Operation without Microcontroller
  • Very Low Power Dissipation
  • 0.1Ω Sense Resistance
  • Low RDS(ON) External MOSFET
  • Very High Reliability 4-Point PD Detection
  • 2-Point Forced Voltage and Forced Current
  • Robust Short-Circuit Protection
  • Cable Surge Protected ±80V OUT Pin
  • Classification Dependent ICUT and ILIM Current Thresholds
  • Supports 2-Pair and 4-Pair Output Power
  • UltraPWR Mode Supports Custom PDs Up to 123W
  • Pin-Selectable Detection Backoff Timer for Midspans
  • Pin Programmable Legacy PD Detection
  • Pin Programmable Maximum Power Mode
  • Status LED Pin
  • Available in 20-Pin QFN and 16-Pin SO Packages

Applications

AI Translation
  • PoE PSE Endpoints (Switch/Router)
  • PoE Midspan Power Injectors
  • Power Forwarders
  • Femto Cells
  • Security Systems