LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ADI LTC4261CUFD#PBF product image
Images for reference only

ADI LTC4261CUFD#PBFRoHS

Manufacturer
MPN
LTC4261CUFD#PBF
LCSC Part #
C687829
Packaging
VQFN-24-EP(4x5)
Customer #
Key Attributes
VQFN-24-EP(4x5) Hot Swap Controllers RoHS
Datasheetpdf iconADI LTC4261CUFD#PBF
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 11.8061$ 11.81
200+$ 4.5687$ 913.74
500+$ 4.4082$ 2204.10
1,000+$ 4.3295$ 4329.50
Standard Packaging73/Full Tube
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Hot Swap Controllers
ManufacturerADI
PackagingVQFN-24-EP(4x5)

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging73
Sales UnitPiece

Introduction

AI Translation

The LTC4261/LTC4261 - 2 negative voltage Hot SwapTM controllers allow a board to be safely inserted and removed from a live backplane. Using an external N - channel pass transistor, the board supply voltage can be ramped at an adjustable rate. The devices feature independently adjustable inrush current and overcurrent limits to minimize stresses on the pass transistor during start - up, input step and output short conditions. The LTC4261 defaults to latch - off while the LTC4261 - 2 defaults to auto - retry on overcurrent faults. An I2C interface and onboard 10 - bit ADC allow monitoring of board current, voltage and fault status. A single - wire broadcast mode is available to simplify the interface by eliminating two optoisolators. The controllers have additional features to interrupt the host when a fault has occurred, notify when output power is good, detect insertion of a board and turn off the pass transistor if an external supply monitor fails to indicate power good within a timeout period.

Features

AI Translation
  • Allows Safe Insertion into Live –48V Backplanes
  • 10 - Bit ADC Monitors Current and Voltages
  • I2C/SMBus Interface or Single - Wire Broadcast Mode
  • Floating Topology Allows Very High Voltage Operation
  • Independently Adjustable Inrush and Overcurrent Limits
  • Controlled Soft - Start Inrush
  • Adjustable UV/OV Thresholds and Hysteresis
  • Sequenced Power Good Outputs with Delays
  • Adjustable Power Good Input Timeout
  • Programmable Latchoff or Auto - Retry After Faults
  • Alerts Host After Faults
  • Available in 28 - Lead Narrow SSOP and 24 - Lead (4mm×5mm) QFN Packages

Applications

AI Translation
  • AdvancedTCA Systems
  • Telecom Infrastructure
  • -48V Distributed Power Systems
  • Power Monitors