Sumida CDRCH12D78BNP-221MC
| Manufacturer | |
| Mfr. Part # | CDRCH12D78BNP-221MC |
| LCSC Part # | C6877853 |
| Package | SMD,12.2x12.2mm |
| Customer # | |
| Key Attributes | FIXED IND 220uH 1A 468mΩ SMD,12.2x12.2mm |
| Description | 1A 220uH ±20% 2.1A SMD,12.2x12.2mm Arrays, Signal Transformers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Arrays, Signal Transformers | |
| Manufacturer | Sumida | |
| Package | SMD,12.2x12.2mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
Add to BOM List
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 2.0857 | $ 2.09 |
200+ | $ 0.8318 | $ 166.36 |
500+ | $ 0.8048 | $ 402.40 |
1,000+ | $ 0.7905 | $ 790.50 |
Standard Packaging 500/Full
Reel | ||
Better price for more quantity?
$