TDK CC1R5-1212SR-E
| Produttore | |
| Cod. Prod. | CC1R5-1212SR-E |
| Cod. LCSC | C6877006 |
| Imballo | - |
| Numero Cliente | |
| Attr. chiave | DC DC Converters (Off-Board) RoHS |
| Scheda Tecnica |
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Maintenance, Repair & Operations/Power Supplies/Power Supplies - External/Internal (Off-Board)/DC DC Converters (Off-Board) | |
| Produttore | TDK | |
| Imballo | - | |
| conversion type | DC-DC | |
| Power | 1.5W | |
| Installation Method | PCBWeld | |
| type | Isolation module | |
| application type | ITE(Universal) | |
| Maximum output current | 125mA | |
| input voltage | 9~18V | |
| Output count | 1 |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Maintenance, Repair & Operations/Power Supplies/Power Supplies - External/Internal (Off-Board)/DC DC Converters (Off-Board) | |
| Produttore | TDK | |
| Imballo | - | |
| conversion type | DC-DC | |
| Power | 1.5W | |
| Installation Method | PCBWeld |
| Tipo | Descrizione | |
|---|---|---|
| type | Isolation module | |
| application type | ITE(Universal) | |
| Maximum output current | 125mA | |
| input voltage | 9~18V | |
| Output count | 1 |
Descrizione
The low profile, lightweight CC-E series of isolated DC-DC converters operate from 4.5 to 9V, 9 to 18V, 18 to 36V or 36 to 76V inputs with 1.5W, 3W, 6W and 10W power levels and output voltages from 3.3V to 30V. Both single and dual output models can be adjusted using the trim terminal. The CC-E can operate in ambient temperatures of -40 to 85°C and have an input to output isolation of 500Vac. Both through hole and surface mount packages are offered. The five-sided metal case reduces radiated noise.
| Qtà | Pr. unit.(Solo per riferimento) | Importo totale |
|---|---|---|
| 1+ | $ 11.3755 | $ 11.38 |
Package Standard10/Full Tray | ||
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Maintenance, Repair & Operations/Power Supplies/Power Supplies - External/Internal (Off-Board)/DC DC Converters (Off-Board) | |
| Produttore | TDK | |
| Imballo | - | |
| conversion type | DC-DC | |
| Power | 1.5W | |
| Installation Method | PCBWeld | |
| type | Isolation module | |
| application type | ITE(Universal) | |
| Maximum output current | 125mA | |
| input voltage | 9~18V | |
| Output count | 1 |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Maintenance, Repair & Operations/Power Supplies/Power Supplies - External/Internal (Off-Board)/DC DC Converters (Off-Board) | |
| Produttore | TDK | |
| Imballo | - | |
| conversion type | DC-DC | |
| Power | 1.5W | |
| Installation Method | PCBWeld |
| Tipo | Descrizione | |
|---|---|---|
| type | Isolation module | |
| application type | ITE(Universal) | |
| Maximum output current | 125mA | |
| input voltage | 9~18V | |
| Output count | 1 |
Descrizione
The low profile, lightweight CC-E series of isolated DC-DC converters operate from 4.5 to 9V, 9 to 18V, 18 to 36V or 36 to 76V inputs with 1.5W, 3W, 6W and 10W power levels and output voltages from 3.3V to 30V. Both single and dual output models can be adjusted using the trim terminal. The CC-E can operate in ambient temperatures of -40 to 85°C and have an input to output isolation of 500Vac. Both through hole and surface mount packages are offered. The five-sided metal case reduces radiated noise.
Conformità & Codici di Esportazione
| Tipo | Dettagli |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504902000 |
| USHTS | 8504909690 |
| TARIC | 8504909000 |
| CAHTS | 8504909090 |
| BRHTS | 85049020 |
| INHTS | 85049090 |
| MXHTS | 8504.90.99 |
| Tipo | Dettagli |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504902000 |
| USHTS | 8504909690 |
| TARIC | 8504909000 |
| Tipo | Dettagli |
|---|---|
| CAHTS | 8504909090 |
| BRHTS | 85049020 |
| INHTS | 85049090 |
| MXHTS | 8504.90.99 |

