LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ADI LTC4234IWHH#PBF product image
  • LTC4234IWHH#PBF thumbnail 1
  • LTC4234IWHH#PBF thumbnail 2
  • LTC4234IWHH#PBF thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

ADI LTC4234IWHH#PBFRoHS

Manufacturer
MPN
LTC4234IWHH#PBF
LCSC Part #
C687659
Packaging
QFN-38(5x9)
Customer #
Key Attributes
20A Guaranteed SOA Hot Swap Controller
Datasheetpdf iconADI LTC4234IWHH#PBF

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Hot Swap Controllers
ManufacturerADI
PackagingQFN-38(5x9)
Operating Temperature Range-40℃~+85℃
Length9mm
Height0.9mm
Width5mm
Threshold Voltage15mV
FeaturesOvercurrent Protection;Short-Circuit Protection;Soft-start;Thermal Protection;Under-voltage lockout
Voltage Rating2.9V~15V
Number of Channels1
RDS(on)4mΩ

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging40
Sales UnitPiece

Introduction

AI Translation

The LTC4234 is an integrated solution for Hot Swap applications that allows a board to be safely inserted and removed from a live backplane. The part integrates a Hot Swap controller, power MOSFET and current sense resistor in a single package for small form factor applications. The MOSFET Safe Operating Area is production tested and guaranteed for the stresses in Hot Swap applications. The LTC4234 provides separate inrush current control and an 11% accurate 22.5A current limit with output dependent foldback. The current limit threshold can be adjusted dynamically using the ISET pin. Additional features include a current monitor output that amplifies the sense resistor voltage for ground referenced current sensing and a MOSFET temperature monitor output. Thermal limit, overvoltage, undervoltage and power good monitoring are also provided.

Features

AI Translation
  • Allows Safe Board Insertion into Live Backplane
  • Small Footprint 4mΩ MOSFET Including RSENSE
  • Safe Operating Area Guaranteed at 81W, 30ms
  • Wide Operating Voltage Range: 2.9V to 15V
  • Adjustable, 11% Accurate Current Limit
  • Current and Temperature Monitor Outputs
  • Overtemperature Protection
  • Adjustable Current Limit Timer Before Fault
  • Power Good and Fault Outputs
  • Adjustable Inrush Current Control
  • 2.5% Accurate Undervoltage and Overvoltage Protection
  • Pin Compatible with LTC4233
  • Available in a 38-Pin (5mmx9mm) QFN Package

Applications

AI Translation
  • High Availability Servers
  • Solid State Drives
  • Industrial n 240W, 12V Systems
In-Stock: 10
10 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 12.1584$ 12.16
10+$ 11.587$ 115.87
30+$ 10.5972$ 317.92
100+$ 9.7329$ 973.29
Standard Packaging40/Full Tube
Better price for more quantity?
$