ADI LTC4231IUD-2#PBF
| Manufacturer | |
| Mfr. Part # | LTC4231IUD-2#PBF |
| LCSC Part # | C687639 |
| Package | QFN-12(3x3) |
| Customer # | |
| Key Attributes | Micropower Hot Swap Controller |
| Description | 1 2.7V~36V QFN-12(3x3) Hot Swap Controllers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Hot Swap Controllers | |
| Manufacturer | ADI | |
| Package | QFN-12(3x3) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536300000 |
| USHTS | 8536308000 |
| TARIC | 8536301010 |
| CAHTS | 8536302000 |
| BRHTS | 85363090 |
| INHTS | 85363000 |
| MXHTS | 8536.30.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 121 |
| Sales Unit | Piece |
In-Stock:
45
45
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 12.9779 | $ 12.98 |
10+ | $ 12.3861 | $ 123.86 |
30+ | $ 11.3587 | $ 340.76 |
100+ | $ 10.4621 | $ 1046.21 |
Standard Packaging 121/Full
Tube | ||
Better price for more quantity?
$