AKER CAA-4.000-18-3050-X-R
| Manufacturer | AKERAsian Brands |
| MPN | CAA-4.000-18-3050-X-R |
| LCSC Part # | C6876331 |
| Packaging | SMD,11.4x4.7mm |
| Customer # | |
| Key Attributes | Crystal 4MHz ±30ppm 18pF 120Ω SMD,11.4x4.7mm |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | AKER | |
| Packaging | SMD,11.4x4.7mm | |
| Frequency Stability | ±50ppm | |
| Operating Temperature | -40℃~+85℃ | |
| Load Capacitance | 18pF | |
| Normal temperature Frequency Tolerance | ±30ppm | |
| Equivalent Series Resistance(ESR) | 120Ω | |
| Frequency | 4MHz |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Quartz crystal, surface mount, HC-49/U-S SMD low-profile package
- Frequency range and ESR values
- Ceramic-metal seam-welded hermetic package, dimensions in mm
- Carrier tape dimensions
- Reflow soldering characteristics
- Example part number CAA-24.000-18-3050-R: CAA = HC-49/U-S SMD package, 24.000 MHz nominal frequency, 18 pF load capacitance, 3050 = ±30 PPM tolerance and ±50 PPM stability, fundamental mode, -20 to +70°C temperature range, standard height 4.3 mm, R = tape and reel packaging
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.4064 | $ 0.41 |
| 200+ | $ 0.1622 | $ 32.44 |
| 500+ | $ 0.1568 | $ 78.40 |
| 1,000+ | $ 0.1541 | $ 154.10 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | AKER | |
| Packaging | SMD,11.4x4.7mm | |
| Frequency Stability | ±50ppm | |
| Operating Temperature | -40℃~+85℃ | |
| Load Capacitance | 18pF | |
| Normal temperature Frequency Tolerance | ±30ppm | |
| Equivalent Series Resistance(ESR) | 120Ω | |
| Frequency | 4MHz |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Quartz crystal, surface mount, HC-49/U-S SMD low-profile package
- Frequency range and ESR values
- Ceramic-metal seam-welded hermetic package, dimensions in mm
- Carrier tape dimensions
- Reflow soldering characteristics
- Example part number CAA-24.000-18-3050-R: CAA = HC-49/U-S SMD package, 24.000 MHz nominal frequency, 18 pF load capacitance, 3050 = ±30 PPM tolerance and ±50 PPM stability, fundamental mode, -20 to +70°C temperature range, standard height 4.3 mm, R = tape and reel packaging
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |

