LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ADI LTC4223CDHD-2#TRPBF product image
Images for reference only

ADI LTC4223CDHD-2#TRPBFRoHS

Manufacturer
MPN
LTC4223CDHD-2#TRPBF
LCSC Part #
C687502
Packaging
DFN-16-EP(4x5)
Customer #
Key Attributes
DFN-16-EP(4x5) Hot Swap Controllers RoHS
Datasheetpdf iconADI LTC4223CDHD-2#TRPBF

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Hot Swap Controllers
ManufacturerADI
PackagingDFN-16-EP(4x5)
FeaturesOvercurrent Protection;Short-Circuit Protection;Soft-start;Thermal Protection;Under-voltage lockout

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

The LTC4223 positive voltage Hot Swap controller allows a board to be safely inserted and removed from a live AMC or MicroTCA backplane. It controls the main 12V supply with an external N-channel MOSFET and the 3.3V auxiliary supply with an integrated switch. The 12V output ramp rate is adjustable and includes inrush current limiting. The 12V output is also protected against short circuit faults with a fast acting current limit and a 5% accurate timed circuit breaker. The 3.3V output includes both soft start and overcurrent protection. The LTC4223 features a current monitor output for the 12V supply, and reports fault and power-good status for both supplies. It also detects card presence and allows independent control of the 12V and auxiliary 3.3V supply outputs. The LTC4223-1 features a latch-off circuit breaker, while the LTC4223-2 provides automatic retry after a fault.

Features

AI Translation
  • Allows Safe Insertion into Live AMC or MicroTCA Backplane
  • Controls 12V Main and 3.3V Auxiliary Supplies
  • Limits Peak Fault Current in ≤1μs
  • Adjustable Current Limit with Circuit Breaker
  • Integrated 0.3Ω AUX Switch
  • High Side Current Sense
  • Gate Drive for External N-Channel MOSFET
  • Adjustable Response Time for Overcurrent Protection
  • Adjustable Supply Voltage Power-Up Rate
  • Thermal Shutdown Protection
  • LTC4223-1: Latch Off After Fault
  • LTC4223-2: Automatic Retry After Fault
  • 16-Lead SSOP and 5mm × 4mm DFN Packages

Applications

AI Translation
  • Advanced Mezzanine Card, MicroTCA Systems
  • Workstations and Server I/O
  • Telecom Networks
Out of Stock
Stock Notification
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 2.4325$ 2.43
10+$ 2.0685$ 20.69
30+$ 1.8402$ 55.21
100+$ 1.6073$ 160.73
Standard Packaging2500/Full Reel
Better price for more quantity?
$