TST TB0559A
| Manufacturer | TSTAsian Brands |
| MPN | TB0559A |
| LCSC Part # | C6874536 |
| Packaging | SMD-12P,13.3x6.5mm |
| Customer # | |
| Key Attributes | 140MHz 9.2dB 50Ω SMD-12P,13.3x6.5mm SAW Filters RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Filters/SAW Filters | |
| Manufacturer | TST | |
| Packaging | SMD-12P,13.3x6.5mm | |
| Operating Temperature | -40℃~+85℃ | |
| Frequency - Center | 140MHz | |
| Attenuation | 62dB;54dB;42dB;45dB;43dB | |
| Insertion Loss | 9.2dB | |
| impedance | 50Ω |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
Intermediate frequency SAW filter, frequency 140MHz, SMD package size 13.3mm×6.5mm
Features
AI Translation
- Ambient temperature 25℃
- Electrostatic sensitive device (ESD)
In-Stock: 10
10 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 16.0674 | $ 16.07 |
| 10+ | $ 15.3425 | $ 153.43 |
| 30+ | $ 14.0837 | $ 422.51 |
| 100+ | $ 12.986 | $ 1298.60 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Filters/SAW Filters | |
| Manufacturer | TST | |
| Packaging | SMD-12P,13.3x6.5mm | |
| Operating Temperature | -40℃~+85℃ | |
| Frequency - Center | 140MHz | |
| Attenuation | 62dB;54dB;42dB;45dB;43dB | |
| Insertion Loss | 9.2dB | |
| impedance | 50Ω |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
Intermediate frequency SAW filter, frequency 140MHz, SMD package size 13.3mm×6.5mm
Features
AI Translation
- Ambient temperature 25℃
- Electrostatic sensitive device (ESD)
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8548000001 |
| USHTS | 8548000000 |
| TARIC | 8548009099 |
| CAHTS | 8548000000 |
| BRHTS | 85480010 |
| INHTS | 85480000 |
| MXHTS | 8548.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8548000001 |
| USHTS | 8548000000 |
| TARIC | 8548009099 |
| Type | Details |
|---|---|
| CAHTS | 8548000000 |
| BRHTS | 85480010 |
| INHTS | 85480000 |
| MXHTS | 8548.10.01 |



