Broadcom HLMP-S501
| Manufacturer | |
| MPN | HLMP-S501 |
| LCSC Part # | C6874436 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | 570nm 110° Emerald Green 20mA 2mm×5mm square lamp head 1.5V~3V Through Hole LED Indication - Discrete RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Broadcom | |
| Packaging | Through Hole | |
| Installation method | - | |
| Color Temperature | - | |
| Peak Wavelength | 570nm | |
| Lens Color | - | |
| Luminous Intensity | - | |
| Viewing Angle | 110° | |
| Illumination Color | Emerald Green | |
| Forward Current | 20mA | |
| Operating Temperature | -40℃~+100℃ | |
| Lamp Holder Type | 2mm×5mm square lamp head | |
| Voltage - Forward(Vf) | 1.5V~3V | |
| Diode Configuration | Discrete Diode |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The HLMP- S100, - S201, - S301, - S400, - S401, - S501, are epoxy encapsulated lamps in rectangular packages which are easily stacked in arrays or used for discrete front panel indicators. Contrast and light uniformity are enhanced by a special epoxy diffusion and tinting process.
Features
AI Translation
- Rectangular light emitting surface
- Excellent for flush mounting on panels
- Choice of five bright colors
- Long life: solid state reliability
- AllInGaP LED technology
- Excellent uniformity of light output
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.5286 | $ 0.53 |
| 200+ | $ 0.2112 | $ 42.24 |
| 500+ | $ 0.2048 | $ 102.40 |
| 1,000+ | $ 0.2 | $ 200.00 |
Standard Packaging2000/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Broadcom | |
| Packaging | Through Hole | |
| Installation method | - | |
| Color Temperature | - | |
| Peak Wavelength | 570nm | |
| Lens Color | - | |
| Luminous Intensity | - | |
| Viewing Angle | 110° | |
| Illumination Color | Emerald Green | |
| Forward Current | 20mA | |
| Operating Temperature | -40℃~+100℃ | |
| Lamp Holder Type | 2mm×5mm square lamp head | |
| Voltage - Forward(Vf) | 1.5V~3V | |
| Diode Configuration | Discrete Diode |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The HLMP- S100, - S201, - S301, - S400, - S401, - S501, are epoxy encapsulated lamps in rectangular packages which are easily stacked in arrays or used for discrete front panel indicators. Contrast and light uniformity are enhanced by a special epoxy diffusion and tinting process.
Features
AI Translation
- Rectangular light emitting surface
- Excellent for flush mounting on panels
- Choice of five bright colors
- Long life: solid state reliability
- AllInGaP LED technology
- Excellent uniformity of light output
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

