ADI LTC4211IS8#TRPBF
| Manufacturer | |
| Mfr. Part # | LTC4211IS8#TRPBF |
| LCSC Part # | C687416 |
| Package | SO-8 |
| Customer # | |
| Key Attributes | Hot Swap Controller with Multifunction Current Control |
| Description | 1 2.5V~16.5V SO-8 Hot Swap Controllers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Hot Swap Controllers | |
| Manufacturer | ADI | |
| Package | SO-8 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536300000 |
| USHTS | 8536308000 |
| TARIC | 8536301010 |
| CAHTS | 8536302000 |
| BRHTS | 85363090 |
| INHTS | 85363000 |
| MXHTS | 8536.30.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
In-Stock:
124
124
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 8.5884 | $ 8.59 |
10+ | $ 7.422 | $ 74.22 |
30+ | $ 6.7101 | $ 201.30 |
100+ | $ 6.1149 | $ 611.49 |
Standard Packaging 2500/Full
Reel | ||
Better price for more quantity?
$