LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
YAGEO RC0603FR-07620KL product image
  • RC0603FR-07620KL thumbnail 1
  • RC0603FR-07620KL thumbnail 2
  • RC0603FR-07620KL thumbnail 3
  • Pinout
  • Footprint
Images for reference only

YAGEO RC0603FR-07620KLRoHS

Manufacturer
YAGEOAsian Brands
MPN
RC0603FR-07620KL
LCSC Part #
C68737
Packaging
0603
Customer #
Key Attributes
RES 620kΩ ±1% 100mW 0603
Datasheetpdf iconYAGEO RC0603FR-07620KL
In-Stock: 60,600
60,600 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
100+$ 0.0019$ 0.19
1,000+$ 0.0015$ 1.50
5,000+$ 0.0013$ 6.50
50,000+$ 0.0012$ 60.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerYAGEO
Packaging0603
Resistance620kΩ
Power(Watts)100mW
Operating Temperature-55℃~+155℃
Voltage Rating75V
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%

Additional Information

TypeDetails
Minimum100
Multiple100
Standard Packaging5000
Sales UnitPiece