Broadcom HDSP-7513-HI000
| Manufacturer | |
| MPN | HDSP-7513-HI000 |
| LCSC Part # | C6873112 |
| Packaging | DIP-10 |
| Customer # | |
| Key Attributes | Red 1 37.5mW Common Cathode 0.3 DIP-10 LED Character and Numeric RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Character and Numeric | |
| Manufacturer | Broadcom | |
| Packaging | DIP-10 | |
| Illumination Color | Red | |
| Display Type | 7 Segment | |
| Number of Characters | 1 | |
| Pd - Power Dissipation | 37.5mW | |
| LED Polarity | Common Cathode | |
| Operating Temperature | -40℃~+100℃ | |
| Height | - | |
| Digit/Alpha Size(inch) | 0.3 | |
| Width | - | |
| Length | - | |
| Forward Voltage Drop | 2.05V | |
| Light Intensity | 1.8mcd |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 200 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
This Broadcom® low-current seven-segment display series is designed for applications requiring low power consumption. These devices are tested and screened for superior low-current characteristics, ensuring segment-to-segment matching at low drive currents. Per-segment drive current can be as low as 1 mA. Pin-compatible standard-current and high-brightness ambient-light versions are also available. The standard-current version is offered in all colors and suits most applications. The high-brightness ambient-light version is intended for sunlight environments or long-string multiplexing.
Features
- Low power consumption
- Industry standard dimensions
- Industry standard pinout
- Optional character sizes: 7.6 mm (0.30 in), 10 mm (0.40 in), 10.9 mm (0.43 in), 14.2 mm (0.56 in), 20 mm (0.80 in)
- Optional colors: AlInGaP deep red, AlInGaP red, AlInGaP yellow, AlInGaP green
- Excellent appearance
- Uniform segment illumination
- ±50° viewing angle
- Design flexibility
- Common anode or common cathode
- Single digit and dual digit
- Left and right decimal point
- ±1 right decimal point overflow character
- Binned by luminous intensity
- Yellow and green binned by color
- Uniform display using same bin
- Ideal for multiplexing long digit strings
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 3.6559 | $ 3.66 |
| 200+ | $ 1.4596 | $ 291.92 |
| 400+ | $ 1.4101 | $ 564.04 |
| 1,000+ | $ 1.3869 | $ 1386.90 |
Standard Packaging200/Full Tube | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Character and Numeric | |
| Manufacturer | Broadcom | |
| Packaging | DIP-10 | |
| Illumination Color | Red | |
| Display Type | 7 Segment | |
| Number of Characters | 1 | |
| Pd - Power Dissipation | 37.5mW | |
| LED Polarity | Common Cathode | |
| Operating Temperature | -40℃~+100℃ | |
| Height | - | |
| Digit/Alpha Size(inch) | 0.3 | |
| Width | - | |
| Length | - | |
| Forward Voltage Drop | 2.05V | |
| Light Intensity | 1.8mcd |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 200 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
This Broadcom® low-current seven-segment display series is designed for applications requiring low power consumption. These devices are tested and screened for superior low-current characteristics, ensuring segment-to-segment matching at low drive currents. Per-segment drive current can be as low as 1 mA. Pin-compatible standard-current and high-brightness ambient-light versions are also available. The standard-current version is offered in all colors and suits most applications. The high-brightness ambient-light version is intended for sunlight environments or long-string multiplexing.
Features
- Low power consumption
- Industry standard dimensions
- Industry standard pinout
- Optional character sizes: 7.6 mm (0.30 in), 10 mm (0.40 in), 10.9 mm (0.43 in), 14.2 mm (0.56 in), 20 mm (0.80 in)
- Optional colors: AlInGaP deep red, AlInGaP red, AlInGaP yellow, AlInGaP green
- Excellent appearance
- Uniform segment illumination
- ±50° viewing angle
- Design flexibility
- Common anode or common cathode
- Single digit and dual digit
- Left and right decimal point
- ±1 right decimal point overflow character
- Binned by luminous intensity
- Yellow and green binned by color
- Uniform display using same bin
- Ideal for multiplexing long digit strings
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| Type | Details |
|---|---|
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |

