LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ADI LTC4090EDJC#TRPBF product image
Images for reference only

ADI LTC4090EDJC#TRPBFRoHS

Manufacturer
MPN
LTC4090EDJC#TRPBF
LCSC Part #
C687299
Packaging
DFN-22-EP(3x6)
Customer #
Key Attributes
Lithium Battery 1.5A DFN-22-EP(3x6) Battery Management RoHS
Datasheetpdf iconADI LTC4090EDJC#TRPBF
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 5.9779$ 5.98
200+$ 2.3137$ 462.74
500+$ 2.2319$ 1115.95
1,000+$ 2.1918$ 2191.80
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Battery Management
ManufacturerADI
PackagingDFN-22-EP(3x6)
Operating Temperature-40℃~+85℃
Quiescent Current27uA
0V Battery Charge-
Operating Voltage4.35V~5.5V
Type of BatteryLithium Battery
The Chip TypeCharging IC
Interface-
Balance Current-
Charge Current - Max1.5A

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

The LTC4090/LTC4090 - 5 are USB power managers plus high voltage Li - Ion/Polymer battery chargers. The devices control the total current used by the USB peripheral for operation and battery charging. Battery charge current is automatically reduced such that the sum of the load current and the charge current does not exceed the programmed input current limit. The LTC4090/LTC4090 - 5 also accommodate high voltage power supplies, such as 12V AC/DC wall adapters, Firewire, or automotive power. The LTC4090 provides a Bat - Track adaptive output that tracks the battery voltage for high efficiency charging from the high voltage input. The LTC4090 - 5 provides a fixed 5V output from the high voltage input to charge single - cell Li - Ion batteries. The charge current is programmable and an end - of - charge status output (CHRG) indicates full charge. Also featured are programmable total charge time, an NTC thermistor input used to monitor battery temperature while charging and automatic recharging of the battery.

Features

AI Translation
  • Seamless Transition Between Power Sources: Li - Ion Battery, USB, and 6V to 36V Supply (60V Max)
  • 2A Output High Voltage Buck Regulator with Bat - Track™ Adaptive Output Control (LTC4090)
  • Internal 215mΩ Ideal Diode Plus Optional External Ideal Diode Controller Provides Low Loss PowerPath™ When External Supply/USB Not Present
  • Load Dependent Charging from USB Input Guarantees Current Compliance
  • Full Featured Li - Ion Battery Charger
  • 1.5A Maximum Charge Current with Thermal Limiting
  • NTC Thermistor Input for Temperature Qualified Charging
  • Tiny (3mm × 6mm × 0.75mm) 22 - Pin DFN Package

Applications

AI Translation
  • HDD - Based Media Players
  • Personal Navigation Devices
  • Other USB - Based Handheld Products
  • Automotive Accessories