LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TST TA1561A product image
Images for reference only

TST TA1561ARoHS

Manufacturer
TSTAsian Brands
MPN
TA1561A
LCSC Part #
C6872421
Packaging
SMD3030-6P
Customer #
Key Attributes
915MHz 4dB 50Ω SMD3030-6P SAW Filters RoHS
Datasheetpdf iconTST TA1561A
In-Stock: 15
15 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 2.4379$ 2.44
10+$ 2.0618$ 20.62
30+$ 1.8256$ 54.77
100+$ 1.583$ 158.30
500+$ 1.4739$ 736.95
1,000+$ 1.4266$ 1426.60
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Filters/SAW Filters
ManufacturerTST
PackagingSMD3030-6P
Operating Temperature-40℃~+85℃
Frequency - Center915MHz
Attenuation37dB;38dB;31dB;18dB;47dB;49dB;39dB;42dB;45dB;35dB
Insertion Loss4dB
impedance50Ω

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

915 MHz SAW filter, SMD, 3.0×3.0 mm

Features

AI Translation
  • Input power level: 15 dBm
  • DC voltage: 5V
  • Operating temperature: -40℃ to +85℃
  • Storage temperature: -40℃ to +125℃
  • RoHS compliant, lead-free, lead-free soldering
  • Electrostatic sensitive device (ESD)