LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ADI LTC4065EDC#TRPBF product image
  • LTC4065EDC#TRPBF thumbnail 1
  • LTC4065EDC#TRPBF thumbnail 2
  • LTC4065EDC#TRPBF thumbnail 3
  • Pinout
  • Footprint
Images for reference only

ADI LTC4065EDC#TRPBFRoHS

Manufacturer
MPN
LTC4065EDC#TRPBF
LCSC Part #
C687211
Packaging
DFN-6-EP(2x2)
Customer #
Key Attributes
Standalone Li-lon Battery Charger
Datasheetpdf iconADI LTC4065EDC#TRPBF
In-Stock: 53
53 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 4.7256$ 4.73
10+$ 4.0448$ 40.45
30+$ 3.6408$ 109.22
100+$ 3.2304$ 323.04
500+$ 3.0421$ 1521.05
1,000+$ 2.9568$ 2956.80
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Battery Chargers ICs
ManufacturerADI
PackagingDFN-6-EP(2x2)
End-Off Voltage2.9V
Voltage - Supply3.75V~5.5V
Interface-
Operating Temperature-40℃~+85℃
Supply Current (Iq)120uA
Battery Temperature DetectionNot supported
0V Battery ChargeNot supported
Type of BatteryLithium Battery
The Chip TypeCharging IC
Number of Cells1
Charge Current - Max750mA
Charging Saturation Voltage4.2V

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

The LTC4065 is a complete constant-current/constant-voltage linear charger for single-cell lithium-ion batteries. Its 2mm × 2mm DFN package and low external component count make the LTC4065 especially well-suited for portable applications. Furthermore, LTC4065 is specifically designed to work within USB power specifications. The CHRG pin indicates when charge current has dropped to ten percent of its programmed value (C/10). An internal timer terminates charging according to battery manufacturer specifications. No external sense resistor or blocking diode is required due to the internal MOSFET architecture. Thermal feedback regulates charge current to limit the die temperature during high power operation or high ambient temperature conditions. When the input supply (wall adapter or USB supply) is removed, the LTC4065 automatically enters a low current state, dropping battery drain current to less than 1μA. With power applied, LTC4065 can be put into shutdown mode, reducing the supply current to less than 20μA. The full-featured LTC4065 also includes automatic recharge, low-battery charge conditioning (trickle charging), soft-start (to limit inrush current) and an open-drain status pin to indicate the presence of an adequate input voltage (LTC4065A only). The LTC4065 is available in a tiny 6-lead, low profile (0.75mm) 2mm × 2mm DFN package.

Features

AI Translation
  • Complete Linear Charger in 2mm×2mm DFN Package
  • C/10 Charge Current Detection Output
  • Timer Termination
  • Charge Current Programmable up to 750mA with 5% Accuracy
  • No External MOSFET, Sense Resistor or Blocking Diode Required
  • Preset 4.2V Float Voltage with 0.6% Accuracy
  • Constant-Current/Constant-Voltage Operation with Thermal Feedback to Maximize Charging Rate Without Risk of Overheating
  • ACPR Pin Indicates Presence of Input Supply (LTC4065A Only)
  • Charge Current Monitor Output for Gas Gauging
  • Automatic Recharge
  • Charges Single Cell Li-Ion Batteries Directly from USB Port
  • 20μA Supply Current in Shutdown Mode
  • Soft-Start Limits Inrush Current
  • Tiny 6-Lead (2mm×2mm) DFN Package

Applications

AI Translation
  • Wireless PDAs
  • Cellular Phones
  • Portable Electronics