ADI LTC4001EUF#TRPBF
| Manufacturer | |
| MPN | LTC4001EUF#TRPBF |
| LCSC Part # | C687104 |
| Packaging | QFN-16-EP(4x4) |
| Customer # | |
| Key Attributes | 2A synchronous step-down lithium-ion battery charger |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Battery Chargers ICs | |
| Manufacturer | ADI | |
| Packaging | QFN-16-EP(4x4) | |
| End-Off Voltage | - | |
| Voltage - Supply | 4V~5.5V | |
| Interface | - | |
| Operating Temperature | 0℃~+85℃ | |
| Supply Current (Iq) | 50uA | |
| Battery Temperature Detection | Support | |
| 0V Battery Charge | Not supported | |
| Type of Battery | Lithium Battery | |
| The Chip Type | Charging IC | |
| Number of Cells | 1 | |
| Charge Current - Max | 2A | |
| Charging Saturation Voltage | 4.2V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
A 2A lithium-ion battery charger for 5V AC adapters. It employs a 1.5MHz synchronous buck converter topology to minimize power dissipation during charging. Low power consumption, an internal MOSFET, and sense resistor enable a miniaturized charger that can be embedded in a wide variety of handheld applications. Features include a complete charge termination circuit, automatic recharge function, and a 4.2V float voltage with ±1% accuracy. The integrated input short-circuit protection circuit eliminates the need for an isolation diode. Battery charge current, charge timeout, and end-of-charge indication parameters are set using external components. Additional features include battery short-circuit detection, temperature-qualified charging, and overvoltage protection. Available in a low-profile (0.75mm height) 16-pin (4mm×4mm) QFN package.
Features
- Low power consumption
- 2A maximum charge current
- No external MOSFET, sense resistor, or isolation diode required
- Remote sensing at battery terminals
- Programmable charge termination timer
- 4.2V preset float voltage with ±0.5% accuracy
- Programmable charge current sense/termination
- Automatic recharge
- Thermistor input for temperature-qualified charging
- Compatible with current-limited AC adapters
- 16-pin (4mm×4mm) flat QFN package
Applications
- Handheld battery-powered devices
- Handheld computers
- Charging docks
- Digital cameras
- Smartphones
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 7.7822 | $ 7.78 |
| 10+ | $ 6.7242 | $ 67.24 |
| 30+ | $ 6.0801 | $ 182.40 |
| 100+ | $ 5.5397 | $ 553.97 |
Standard Packaging2500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Battery Chargers ICs | |
| Manufacturer | ADI | |
| Packaging | QFN-16-EP(4x4) | |
| End-Off Voltage | - | |
| Voltage - Supply | 4V~5.5V | |
| Interface | - | |
| Operating Temperature | 0℃~+85℃ | |
| Supply Current (Iq) | 50uA | |
| Battery Temperature Detection | Support | |
| 0V Battery Charge | Not supported | |
| Type of Battery | Lithium Battery | |
| The Chip Type | Charging IC | |
| Number of Cells | 1 | |
| Charge Current - Max | 2A | |
| Charging Saturation Voltage | 4.2V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
A 2A lithium-ion battery charger for 5V AC adapters. It employs a 1.5MHz synchronous buck converter topology to minimize power dissipation during charging. Low power consumption, an internal MOSFET, and sense resistor enable a miniaturized charger that can be embedded in a wide variety of handheld applications. Features include a complete charge termination circuit, automatic recharge function, and a 4.2V float voltage with ±1% accuracy. The integrated input short-circuit protection circuit eliminates the need for an isolation diode. Battery charge current, charge timeout, and end-of-charge indication parameters are set using external components. Additional features include battery short-circuit detection, temperature-qualified charging, and overvoltage protection. Available in a low-profile (0.75mm height) 16-pin (4mm×4mm) QFN package.
Features
- Low power consumption
- 2A maximum charge current
- No external MOSFET, sense resistor, or isolation diode required
- Remote sensing at battery terminals
- Programmable charge termination timer
- 4.2V preset float voltage with ±0.5% accuracy
- Programmable charge current sense/termination
- Automatic recharge
- Thermistor input for temperature-qualified charging
- Compatible with current-limited AC adapters
- 16-pin (4mm×4mm) flat QFN package
Applications
- Handheld battery-powered devices
- Handheld computers
- Charging docks
- Digital cameras
- Smartphones
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

