TTM Technologies, Inc. C10A50Z4
| Manufacturer | |
| MPN | C10A50Z4 |
| LCSC Part # | C6870759 |
| Packaging | SMD |
| Customer # | |
| Key Attributes | 0Hz~3GHz Terminal SMD RF Misc ICs and Modules RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Misc ICs and Modules | |
| Manufacturer | TTM Technologies, Inc. | |
| Packaging | SMD | |
| Features | - | |
| Frequency Range | 0Hz~3GHz | |
| Function | Terminal | |
| Applications | Mobile Phone;DCS;GSM;PCS;UMTS |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The C10A50Z4 is high performance RoHS compliant Alumina (Al₂O₃) surface mount termination intended as a lower cost alternative to Aluminum Nitride (AlN) and Beryllium Oxide (BeO). The termination is well suited to all cellular frequency bands such as; AMPS, GSM, DCS, PCS, PHS and UMTS. The high power handling makes the part ideal for terminating 90 degree hybrid directional couplers, and for use in isolators
Features
- RoHS Compliant
- 10 Watts DC – 3.0 GHz
- Al₂O₃ Ceramic Non-Nichrome Resistive Element Low VSWR 100% Tested
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 4.8874 | $ 4.89 |
| 10+ | $ 4.21 | $ 42.10 |
| 30+ | $ 3.8081 | $ 114.24 |
| 100+ | $ 3.403 | $ 340.30 |
| 500+ | $ 3.215 | $ 1607.50 |
| 1,000+ | $ 3.1308 | $ 3130.80 |
Standard Packaging1000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Misc ICs and Modules | |
| Manufacturer | TTM Technologies, Inc. | |
| Packaging | SMD | |
| Features | - | |
| Frequency Range | 0Hz~3GHz | |
| Function | Terminal | |
| Applications | Mobile Phone;DCS;GSM;PCS;UMTS |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The C10A50Z4 is high performance RoHS compliant Alumina (Al₂O₃) surface mount termination intended as a lower cost alternative to Aluminum Nitride (AlN) and Beryllium Oxide (BeO). The termination is well suited to all cellular frequency bands such as; AMPS, GSM, DCS, PCS, PHS and UMTS. The high power handling makes the part ideal for terminating 90 degree hybrid directional couplers, and for use in isolators
Features
- RoHS Compliant
- 10 Watts DC – 3.0 GHz
- Al₂O₃ Ceramic Non-Nichrome Resistive Element Low VSWR 100% Tested
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



