PANJIT BZX84B12W-AU_R1_000A1
| Manufacturer |
PANJIT
Asian Brands |
| Mfr. Part # | BZX84B12W-AU_R1_000A1 |
| LCSC Part # | C6870134 |
| Package | SOT-323 |
| Customer # | |
| Description | 1 Independent 200mW 11.76V~12.24V 12V SOT-323 Single Zener Diodes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | PANJIT | |
| Package | SOT-323 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3252000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
Add to BOM List
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 0.0787 | $ 0.08 |
200+ | $ 0.0314 | $ 6.28 |
500+ | $ 0.0304 | $ 15.20 |
1,000+ | $ 0.0299 | $ 29.90 |
Standard Packaging 3252000/Full
Reel | ||
Better price for more quantity?
$