ROHM BU97500KV-E2
| Manufacturer | |
| Mfr. Part # | BU97500KV-E2 |
| LCSC Part # | C6869595 |
| Package | VQFP-64(10x10) |
| Customer # | |
| Description | 2.7V~5.5V 3-Wire Serial Interface 30uA VQFP-64(10x10) Display Drivers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Display Drivers | |
| Manufacturer | ROHM | |
| Package | VQFP-64(10x10) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 2.5664 | $ 2.57 |
200+ | $ 1.025 | $ 205.00 |
500+ | $ 0.9904 | $ 495.20 |
1,000+ | $ 0.9731 | $ 973.10 |
Standard Packaging 1000/Full
Reel | ||