PULSE BPF1005LRPKR3750L
| Manufacturer | |
| MPN | BPF1005LRPKR3750L |
| LCSC Part # | C6869568 |
| Packaging | - |
| Customer # | |
| Key Attributes | 1005 5G NR n77 Band Pass Filter |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Filters/RF Filters | |
| Manufacturer | PULSE | |
| Packaging | - | |
| Relative Bandwidth | - | |
| Impedance | - | |
| Frequency - Center | - | |
| Type of Filter | Bandpass | |
| Cut-Off Frequency | - | |
| Attenuation | 42.6dB;48dB | |
| Operating Temperature | -40℃~+85℃ | |
| Insertion Loss | 1.6dB |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 10000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
1005 5GNR-n77 Band Pass Filter
Features
AI Translation
- Compact size: 1.0x0.5x0.38mm
- WWAN
- RoHS compliant
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.2148 | $ 0.21 |
| 200+ | $ 0.0857 | $ 17.14 |
| 500+ | $ 0.0829 | $ 41.45 |
| 1,000+ | $ 0.0814 | $ 81.40 |
Standard Packaging10000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Filters/RF Filters | |
| Manufacturer | PULSE | |
| Packaging | - | |
| Relative Bandwidth | - | |
| Impedance | - | |
| Frequency - Center | - | |
| Type of Filter | Bandpass | |
| Cut-Off Frequency | - | |
| Attenuation | 42.6dB;48dB | |
| Operating Temperature | -40℃~+85℃ | |
| Insertion Loss | 1.6dB |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 10000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
1005 5GNR-n77 Band Pass Filter
Features
AI Translation
- Compact size: 1.0x0.5x0.38mm
- WWAN
- RoHS compliant
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8548000001 |
| USHTS | 8548000000 |
| TARIC | 8548009099 |
| CAHTS | 8548000000 |
| BRHTS | 85480010 |
| INHTS | 85480000 |
| MXHTS | 8548.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8548000001 |
| USHTS | 8548000000 |
| TARIC | 8548009099 |
| Type | Details |
|---|---|
| CAHTS | 8548000000 |
| BRHTS | 85480010 |
| INHTS | 85480000 |
| MXHTS | 8548.10.01 |

