LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
CITEL BMSQ CMS(T&R) 420/20 product image
Images for reference only

CITEL BMSQ CMS(T&R) 420/20

Manufacturer
MPN
BMSQ CMS(T&R) 420/20
LCSC Part #
C6869415
Packaging
-
Customer #
Key Attributes
GDT 420V 10kA 2 POLE
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 2.6022$ 2.60
200+$ 1.0382$ 207.64
500+$ 1.0048$ 502.40
1,000+$ 0.9866$ 986.60
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/Gas Discharge Tube Arresters (GDT)
ManufacturerCITEL
Packaging-
Impulse Discharge Current10kA
Tolerance±20%
Voltage - DC Spark Over (Nom)420V
Number of Poles2

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece