Images are for reference only
EDA Models

PULSE BKPB002012101R0MA2

Manufacturer
Mfr. Part #
BKPB002012101R0MA2
LCSC Part #
C6869059
Package
0805
Customer #
Key Attributes
FIXED IND 1uH 120mΩ 0805
Description
1uH ±20% 650mA 120mΩ 0805 Fixed Inductors RoHS
Datasheet pdf icon PULSE BKPB002012101R0MA2

Products Specifications

Show similar products (0) >
Type Description
Select All
Category Passives/Inductors, Coils, Chokes/Fixed Inductors
Manufacturer PULSE
Package 0805
Show similar products (0) >

Compliance & Export Codes

Type Details
RoHS
rohs icon
ECCN EAR99
CNHTS 8504500000
USHTS 8504508000
TARIC 8504500010
CAHTS 8504500000
BRHTS 85045000
INHTS 85045010
MXHTS 8504.50.01

Related Resources

Type Link
Datasheet pdf icon PULSE BKPB002012101R0MA2
EDA Models

Additional Information

Type Details
Minimum 1
Multiple 1
Standard Packaging 3000
Sales Unit Piece
Out of Stock
Stock Notification
Add to BOM List
Qty. Unit Price (Reference Only) Ext. Price
1+
$ 0.0672 $ 0.07
200+
$ 0.0268 $ 5.36
500+
$ 0.0259 $ 12.95
1,000+
$ 0.0255 $ 25.50
Standard Packaging 3000/Full Reel
Better price for more quantity?
$