MPD (Memory Protection Devices) BH4DW
| Manufacturer | |
| Mfr. Part # | BH4DW |
| LCSC Part # | C6868947 |
| Package | - |
| Customer # | |
| Description | -10℃~+100℃ Battery Holders, Clips, Contacts RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Battery/Battery Holders, Clips, Contacts | |
| Manufacturer | MPD (Memory Protection Devices) | |
| Package | - |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 5.4443 | $ 5.44 |
200+ | $ 2.173 | $ 434.60 |
500+ | $ 2.1 | $ 1050.00 |
1,000+ | $ 2.0635 | $ 2063.50 |
Standard Packaging 100/Full
Bag | ||