PULSE BBUP00321611121Y00
| Manufacturer | |
| Mfr. Part # | BBUP00321611121Y00 |
| LCSC Part # | C6868497 |
| Package | 1206 |
| Customer # | |
| Key Attributes | FERRITE BEAD 120Ω 1206 1LN |
| Description | 12mΩ 1 ±25% 120Ω@100MHz 1206 Ferrite Beads and Chips RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Filters/Ferrite Beads and Chips | |
| Manufacturer | PULSE | |
| Package | 1206 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8543909000 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
95
95
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.1474 | $ 0.74 |
50+ | $ 0.1178 | $ 5.89 |
150+ | $ 0.103 | $ 15.45 |
500+ | $ 0.0919 | $ 45.95 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$