VISHAY BAS86-M-08
| Manufacturer | |
| MPN | BAS86-M-08 |
| LCSC Part # | C6868278 |
| Packaging | SOD-80MiNiMELF |
| Customer # | |
| Key Attributes | 1 Independent 50V 900mV@100mA 200mA SOD-80MiNiMELF Single Diodes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | VISHAY | |
| Packaging | SOD-80MiNiMELF | |
| Diode Configuration | 1 Independent | |
| Voltage - DC Reverse (Vr) (Max) | 50V | |
| Voltage - Forward(Vf@If) | 900mV@100mA | |
| Reverse Leakage Current (Ir) | 5uA@40V | |
| Current - Rectified | 200mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- General-purpose applications
- Low turn-on voltage; protected by PN junction guard ring against overvoltage conditions such as ESD
- Metal-silicon Schottky barrier device with PN junction guard ring protection
- Low forward voltage drop and fast switching characteristics make it ideal for use as coupling diodes in MOS device protection, switching, biasing, fast switching, and low logic level applications
Applications
AI Translation
Applications requiring extremely low forward voltage
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.1455 | $ 0.15 |
| 200+ | $ 0.0581 | $ 11.62 |
| 500+ | $ 0.0562 | $ 28.10 |
| 1,000+ | $ 0.0552 | $ 55.20 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | VISHAY | |
| Packaging | SOD-80MiNiMELF | |
| Diode Configuration | 1 Independent | |
| Voltage - DC Reverse (Vr) (Max) | 50V | |
| Voltage - Forward(Vf@If) | 900mV@100mA | |
| Reverse Leakage Current (Ir) | 5uA@40V | |
| Current - Rectified | 200mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- General-purpose applications
- Low turn-on voltage; protected by PN junction guard ring against overvoltage conditions such as ESD
- Metal-silicon Schottky barrier device with PN junction guard ring protection
- Low forward voltage drop and fast switching characteristics make it ideal for use as coupling diodes in MOS device protection, switching, biasing, fast switching, and low logic level applications
Applications
AI Translation
Applications requiring extremely low forward voltage
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |

