PCTEL GPS-TMG-40NMS
| Manufacturer | |
| Mfr. Part # | GPS-TMG-40NMS |
| LCSC Part # | C6867369 |
| Package | - |
| Customer # | |
| Key Attributes | 40dB Gain GPS Timing Reference Antenna |
| Description | 1.5 3.5dBi 24MHz 1.57542GHz RF Antennas RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | RF and Wireless/RF Antennas | |
| Manufacturer | PCTEL | |
| Package | - |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 7A994 |
| CNHTS | 8517710000 |
| USHTS | 8517790000 |
| TARIC | 8517710000 |
| CAHTS | 8517710000 |
| BRHTS | 85177110 |
| INHTS | 85177100 |
| MXHTS | 8517.70.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 557.567 | $ 557.57 |
200+ | $ 222.4734 | $ 44494.68 |
500+ | $ 215.0398 | $ 107519.90 |
1,000+ | $ 211.3662 | $ 211366.20 |
Standard Packaging 1/Full
Bag | ||