LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
DIODES GC3000022 product image
Images for reference only

DIODES GC3000022RoHS

Manufacturer
MPN
GC3000022
LCSC Part #
C6866532
Packaging
HC-49S-SMD
Customer #
Key Attributes
±10ppm 20pF ±10ppm HC-49S-SMD Crystals RoHS
Datasheetpdf iconDIODES GC3000022

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Crystals
ManufacturerDIODES
PackagingHC-49S-SMD
Frequency Stability±10ppm
Operating Temperature0℃~+75℃
Load Capacitance20pF
Normal temperature Frequency Tolerance±10ppm
Equivalent Series Resistance(ESR)20Ω
Frequency30MHz

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece
Out of Stock
Stock Notification
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.7336$ 0.73
200+$ 0.2941$ 58.82
500+$ 0.2835$ 141.75
1,000+$ 0.2789$ 278.90
Standard Packaging1000/Full Reel
Better price for more quantity?
$