DIODES GC1200047
| Manufacturer | |
| MPN | GC1200047 |
| LCSC Part # | C6866501 |
| Packaging | HC-49S-SMD |
| Customer # | |
| Key Attributes | Crystal 12MHz ±30ppm 18pF 60Ω HC-49S-SMD |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | DIODES | |
| Packaging | HC-49S-SMD | |
| Frequency Stability | ±30ppm | |
| Operating Temperature | -20℃~+70℃ | |
| Load Capacitance | 18pF | |
| Normal temperature Frequency Tolerance | ±30ppm | |
| Equivalent Series Resistance(ESR) | 60Ω | |
| Frequency | 12MHz |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
These crystals are miniature AT or BT cut strip resonators in a low-profile package for surface mounting. The devices utilize proven low-cost metal enclosure technology with a precision molded base and universal contact configuration.
Features
AI Translation
- Lead-free, RoHS/environmentally compliant.
- Low-profile GC package, 4.0mm height
- Low-profile GF package, 3.0mm height
Applications
AI Translation
- Set-top box / multimedia clock / VCXO multiplier
- NIC
- Modem
- Microcontrollers and processors
- Remote control devices
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.7336 | $ 0.73 |
| 200+ | $ 0.2941 | $ 58.82 |
| 500+ | $ 0.2835 | $ 141.75 |
| 1,000+ | $ 0.2789 | $ 278.90 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | DIODES | |
| Packaging | HC-49S-SMD | |
| Frequency Stability | ±30ppm | |
| Operating Temperature | -20℃~+70℃ | |
| Load Capacitance | 18pF | |
| Normal temperature Frequency Tolerance | ±30ppm | |
| Equivalent Series Resistance(ESR) | 60Ω | |
| Frequency | 12MHz |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
These crystals are miniature AT or BT cut strip resonators in a low-profile package for surface mounting. The devices utilize proven low-cost metal enclosure technology with a precision molded base and universal contact configuration.
Features
AI Translation
- Lead-free, RoHS/environmentally compliant.
- Low-profile GC package, 4.0mm height
- Low-profile GF package, 3.0mm height
Applications
AI Translation
- Set-top box / multimedia clock / VCXO multiplier
- NIC
- Modem
- Microcontrollers and processors
- Remote control devices
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |

