Qualcomm B39931B4336P810
| Manufacturer | |
| MPN | B39931B4336P810 |
| LCSC Part # | C6863784 |
| Packaging | - |
| Customer # | |
| Key Attributes | 925.15MHz 3dB 50Ω SAW Filters RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Filters/SAW Filters | |
| Manufacturer | Qualcomm | |
| Packaging | - | |
| Operating Temperature | -40℃~+85℃ | |
| Frequency - Center | 925.15MHz | |
| Attenuation | 64dB;59dB;55dB;19dB;26dB;39dB;54dB;50dB;45dB | |
| Insertion Loss | 3dB | |
| impedance | 50Ω |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.8581 | $ 1.86 |
| 200+ | $ 0.7411 | $ 148.22 |
| 500+ | $ 0.7169 | $ 358.45 |
| 1,000+ | $ 0.7048 | $ 704.80 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8548000001 |
| USHTS | 8548000000 |
| TARIC | 8548009099 |
| CAHTS | 8548000000 |
| BRHTS | 85480010 |
| INHTS | 85480000 |
| MXHTS | 8548.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8548000001 |
| USHTS | 8548000000 |
| TARIC | 8548009099 |
| Type | Details |
|---|---|
| CAHTS | 8548000000 |
| BRHTS | 85480010 |
| INHTS | 85480000 |
| MXHTS | 8548.10.01 |

