LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Chilisin ASCQ0006030312NH00 product image
Images for reference only

Chilisin ASCQ0006030312NH00RoHS

Manufacturer
ChilisinAsian Brands
MPN
ASCQ0006030312NH00
LCSC Part #
C6862217
Packaging
0201
Customer #
Key Attributes
FIXED IND 12nH 230mA 850mΩ 0201
Datasheetpdf iconChilisin ASCQ0006030312NH00
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.0725$ 0.07
200+$ 0.0289$ 5.78
500+$ 0.028$ 14.00
1,000+$ 0.0275$ 27.50
Standard Packaging15000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Inductors, Coils, Chokes/Fixed Inductors
ManufacturerChilisin
Packaging0201
Current Rating230mA
Inductance12nH
Frequency - Self Resonant3.3GHz
Tolerance±3%
DC Resistance(DCR)850mΩ
RatingsAEC-Q200
Q @ Frequency14@500MHz

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging15000
Sales UnitPiece