PANASONIC ARS10A09
| Manufacturer | |
| MPN | ARS10A09 |
| LCSC Part # | C6861944 |
| Packaging | - |
| Customer # | |
| Key Attributes | One set changeover: 1C (SPDT - changeover) 500mA 9V 30V@DC High Frequency (RF) Relays RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Relays/High Frequency (RF) Relays | |
| Manufacturer | PANASONIC | |
| Packaging | - | |
| Contact Form | One set changeover: 1C (SPDT - changeover) | |
| Operating Temperature | -40℃~+70℃ | |
| Switching Current(Max) | 500mA | |
| Coil Voltage | 9V | |
| Switching Voltage(Max) | 30V@DC | |
| Release Time | 6ms | |
| Operate Time | 10ms |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 40 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Out of Stock
Stock Notification
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 9.5982 | $ 9.60 |
| 200+ | $ 3.8304 | $ 766.08 |
| 480+ | $ 3.7018 | $ 1776.86 |
| 1,000+ | $ 3.639 | $ 3639.00 |
Standard Packaging40/Full Tube | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| Type | Details |
|---|---|
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |

