PANASONIC ARA200A12X
| Manufacturer | |
| MPN | ARA200A12X |
| LCSC Part # | C6861877 |
| Packaging | - |
| Customer # | |
| Key Attributes | 2 Form C: 2C (DPDT-CO) 1A 12V 30V@DC High Frequency (RF) Relays RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Relays/High Frequency (RF) Relays | |
| Manufacturer | PANASONIC | |
| Packaging | - | |
| Contact Form | 2 Form C: 2C (DPDT-CO) | |
| Operating Temperature | -40℃~+85℃ | |
| Switching Current(Max) | 1A | |
| Coil Voltage | 12V | |
| Switching Voltage(Max) | 30V@DC | |
| Release Time | 4ms | |
| Operate Time | 4ms |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
1 GHz capable, 3 W carrying power (at 1 GHz), 50 Ω, 2 Form C relays. Protective construction: Sealed type.
Features
AI Translation
- Excellent high frequency characteristics (50 Ω, up to 1 GHz)
- Small size: 9.7(W)x14.7(L)x5.9(H) mm
- High sensitivity: 140 mW rated operating power (single side stable and 2 coil latching)
Applications
AI Translation
- Communication and measurement equipment
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 13.8489 | $ 13.85 |
| 200+ | $ 5.5269 | $ 1105.38 |
| 500+ | $ 5.3412 | $ 2670.60 |
| 1,000+ | $ 5.2507 | $ 5250.70 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| Type | Details |
|---|---|
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |

