MICROCHIP APT19F100J
| Manufacturer | |
| Mfr. Part # | APT19F100J |
| LCSC Part # | C6861528 |
| Package | SOT-227B-4 |
| Customer # | |
| Description | 1kV 440mΩ@10V 1 N-channel 460W SOT-227B-4 Single FETs, MOSFETs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | MICROCHIP | |
| Package | SOT-227B-4 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 95.6846 | $ 95.68 |
200+ | $ 38.1787 | $ 7635.74 |
500+ | $ 36.9041 | $ 18452.05 |
1,000+ | $ 36.2737 | $ 36273.70 |
Standard Packaging 1/Full
Tube | ||