AOS AOZ7200CI
| Manufacturer | |
| MPN | AOZ7200CI |
| LCSC Part # | C6861027 |
| Packaging | SOT-23-5 |
| Customer # | |
| Key Attributes | SOT-23-5 OR Controllers, Ideal Diodes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/OR Controllers, Ideal Diodes | |
| Manufacturer | AOS | |
| Packaging | SOT-23-5 | |
| Function | Reverse current blocking;Under-voltage lockout |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Drop-in replacement for power diodes in high-voltage bridge rectifiers
- Self-powered in AC systems
- Low reverse threshold: 1mV
- Low quiescent current: 5μA
Applications
AI Translation
- AC/DC high-voltage bridge rectifier applications
In-Stock: 50
50 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.3022 | $ 1.30 |
| 10+ | $ 1.2684 | $ 12.68 |
| 30+ | $ 1.2474 | $ 37.42 |
| 100+ | $ 1.2265 | $ 122.65 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

