AOS AON7516
| Manufacturer | |
| Mfr. Part # | AON7516 |
| LCSC Part # | C6860878 |
| Package | DFN-8(3x3) |
| Customer # | |
| Key Attributes | MOSFET N-CH 30V 30A DFN-8(3x3) |
| Description | 30V 30A 6.8mΩ@4.5V,20A One N-channel DFN-8(3x3) Single FETs, MOSFETs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | AOS | |
| Package | DFN-8(3x3) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
In-Stock:
4,410 
4,410
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.1946 | $ 0.97 |
50+ | $ 0.1686 | $ 8.43 |
150+ | $ 0.1574 | $ 23.61 |
500+ | $ 0.1435 | $ 71.75 |
2,500+ | $ 0.1374 | $ 343.50 |
5,000+ | $ 0.1337 | $ 668.50 |
Standard Packaging 5000/Full
Reel | ||
Better price for more quantity?
$