Aimtec AM250HB-11024SA30JZ
| Manufacturer | |
| MPN | AM250HB-11024SA30JZ |
| LCSC Part # | C6859639 |
| Packaging | - |
| Customer # | |
| Key Attributes | DC DC Converters (Off-Board) RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Supplies - External/Internal (Off-Board)/DC DC Converters (Off-Board) | |
| Manufacturer | Aimtec | |
| Packaging | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 5 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The AM250HB-JZ series is a high-performance half brick DC/DC converter specifically designed for a variety of railway applications. It features 250W of output power with no requirement for minimum load, a wide input voltage of 43 - 160VDC, operating temperature up to 100°C and reinforced I/O isolation of 3000VAC. Additionally, this series features include input under-voltage protection, output over-voltage, short-circuit, over-current and over-temperature protection, remote On/Off control, remote sense compensation and output voltage trim adjustment. The AM250HB-JZ meets EN50155 railway standards and are widely used in the centralized lighting, air conditioning and related on-board equipment.
Features
AI Translation
- Operating Temp: -40°C to +100°C
- Isolation voltage: 3000VAC
- High efficiency: Up to 90% typ.
- Regulated single output
- Output short circuit, over-current, over-voltage, input under-voltage, over temperature protection
- Standard ½ brick package
- Design to meet EN50155
Applications
AI Translation
- Railway
- Industrial
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 166.9602 | $ 166.96 |
Standard Packaging5/Full Box | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504902000 |
| USHTS | 8504909690 |
| TARIC | 8504909000 |
| CAHTS | 8504909090 |
| BRHTS | 85049020 |
| INHTS | 85049090 |
| MXHTS | 8504.90.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504902000 |
| USHTS | 8504909690 |
| TARIC | 8504909000 |
| Type | Details |
|---|---|
| CAHTS | 8504909090 |
| BRHTS | 85049020 |
| INHTS | 85049090 |
| MXHTS | 8504.90.99 |

