ADI LTC3779IFE#PBF
| Manufacturer | |
| MPN | LTC3779IFE#PBF |
| LCSC Part # | C685956 |
| Packaging | TSSOP-38-EP-4.4mm |
| Customer # | |
| Key Attributes | 150V Vin and Vout Synchronous 4-Switch Buck-Boost Controller |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/DC DC Switching Controllers | |
| Manufacturer | ADI | |
| Packaging | TSSOP-38-EP-4.4mm | |
| Synchronous Rectifier | Yes | |
| Features | Adjustable current limiting;Load disconnect;Frequency synchronization;Light load efficient mode;Operating status indication;Built-in LDO regulator;Adjustable soft-start | |
| Number of Channels | 1 | |
| Topology | Buck-Boost | |
| Operating Voltage | 4.5V~150V | |
| Switch tube (built-in/external) | External | |
| Output Voltage | 1.2V~150V | |
| Operating Temperature | -40℃~+125℃@(TJ) | |
| Output Current | - | |
| Frequency - Switching | 225kHz~275kHz;50kHz~600kHz | |
| Output Type | Adjustable | |
| Function | Buck-Boost | |
| Quiescent Current | 3.6mA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The LTC3779 is a high performance buck-boost switching regulator controller that operates from input voltages above, below or equal to the output voltage. The constant frequency current mode architecture allows a phaselockable frequency of up to 600kHz, while an input/ output constant-current loop provides support for battery charging. With a wide 4.5V to 150V input and output range and seamless transfers between operating regions, the LTC3779 is ideal for automotive, telecom and batterypowered systems. The LTC3779 features a precision 1.2V reference and power good output indicator. The MODE pin can select between pulse-skipping mode or forced continuous mode of operation. Pulse-skipping mode offers high efficiency at light load while forced continuous mode operates at a constant frequency for noise sensitive applications. The PLLIN pin allows the IC to be synchronized to an external clock. The SS pin ramps the output voltage during start-up. Current foldback limits MOSFET heat dissipation during short-circuit conditions.
Features
- 4-Switch Current Mode Single Inductor Architecture
- Allows VIN Above, Below or Equal to VOUT
- Wide VIN Range: 4.5V to 150V
- Wide Output Voltage Range: 1.2V ≤ VOUT ≤ 150V
- Synchronous Rectification: Up to 9% Efficiency
- ±1% 1.2V Voltage Reference
- Input or Output Average Current Limit
- Onboard LDO or External NMOS LDO for DRVCC
- 36V EXTVCC LDO Powers Drivers
- Programmable 6V to 10V DRVCC Optimizes Efficiency
- No Top FET Refresh Noise in Boost or Buck Mode
- VOUT Disconnected from VIN During Shutdown
- Phase-Lockable Fixed Frequency (50kHz to 600kHz)
- No Reverse Current During Start-Up
- Power Good Output Voltage Monitor
- 150V Rated RUN Pin with Accurate Turn-On Threshold
- Programmable Input Overvoltage Lockout
- Thermally Enhanced FE38 TSSOP Package Modified for High Voltage Operation
Applications
- Industrial
- Automotive
- Medical
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 19.7534$ 18.1732 | $ 18.17 |
| 10+ | $ 18.8241$ 17.3182 | $ 173.18 |
| 30+ | $ 17.2161$ 15.8389 | $ 475.17 |
| 100+ | $ 15.8132$ 14.5482 | $ 1454.82 |
Standard Packaging50/Full Tube | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/DC DC Switching Controllers | |
| Manufacturer | ADI | |
| Packaging | TSSOP-38-EP-4.4mm | |
| Synchronous Rectifier | Yes | |
| Features | Adjustable current limiting;Load disconnect;Frequency synchronization;Light load efficient mode;Operating status indication;Built-in LDO regulator;Adjustable soft-start | |
| Number of Channels | 1 | |
| Topology | Buck-Boost | |
| Operating Voltage | 4.5V~150V | |
| Switch tube (built-in/external) | External | |
| Output Voltage | 1.2V~150V | |
| Operating Temperature | -40℃~+125℃@(TJ) | |
| Output Current | - | |
| Frequency - Switching | 225kHz~275kHz;50kHz~600kHz | |
| Output Type | Adjustable | |
| Function | Buck-Boost | |
| Quiescent Current | 3.6mA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The LTC3779 is a high performance buck-boost switching regulator controller that operates from input voltages above, below or equal to the output voltage. The constant frequency current mode architecture allows a phaselockable frequency of up to 600kHz, while an input/ output constant-current loop provides support for battery charging. With a wide 4.5V to 150V input and output range and seamless transfers between operating regions, the LTC3779 is ideal for automotive, telecom and batterypowered systems. The LTC3779 features a precision 1.2V reference and power good output indicator. The MODE pin can select between pulse-skipping mode or forced continuous mode of operation. Pulse-skipping mode offers high efficiency at light load while forced continuous mode operates at a constant frequency for noise sensitive applications. The PLLIN pin allows the IC to be synchronized to an external clock. The SS pin ramps the output voltage during start-up. Current foldback limits MOSFET heat dissipation during short-circuit conditions.
Features
- 4-Switch Current Mode Single Inductor Architecture
- Allows VIN Above, Below or Equal to VOUT
- Wide VIN Range: 4.5V to 150V
- Wide Output Voltage Range: 1.2V ≤ VOUT ≤ 150V
- Synchronous Rectification: Up to 9% Efficiency
- ±1% 1.2V Voltage Reference
- Input or Output Average Current Limit
- Onboard LDO or External NMOS LDO for DRVCC
- 36V EXTVCC LDO Powers Drivers
- Programmable 6V to 10V DRVCC Optimizes Efficiency
- No Top FET Refresh Noise in Boost or Buck Mode
- VOUT Disconnected from VIN During Shutdown
- Phase-Lockable Fixed Frequency (50kHz to 600kHz)
- No Reverse Current During Start-Up
- Power Good Output Voltage Monitor
- 150V Rated RUN Pin with Accurate Turn-On Threshold
- Programmable Input Overvoltage Lockout
- Thermally Enhanced FE38 TSSOP Package Modified for High Voltage Operation
Applications
- Industrial
- Automotive
- Medical
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

