ADI LTC3765MPMSE#PBF
| Manufacturer | |
| Mfr. Part # | LTC3765MPMSE#PBF |
| LCSC Part # | C685883 |
| Package | MSOP-16-EP |
| Customer # | |
| Description | 7.7V~14.5V MSOP-16-EP Power Supply Controllers, Monitors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Power Supply Controllers, Monitors | |
| Manufacturer | ADI | |
| Package | MSOP-16-EP |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 37 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 14.0456 | $ 14.05 |
200+ | $ 5.4362 | $ 1087.24 |
500+ | $ 5.2448 | $ 2622.40 |
1,000+ | $ 5.1506 | $ 5150.60 |
Standard Packaging 37/Full
Tube | ||