DIODES FL2400230Q
| Manufacturer | |
| MPN | FL2400230Q |
| LCSC Part # | C6858123 |
| Packaging | SMD3225-4P |
| Customer # | |
| Key Attributes | Crystal 24MHz ±20ppm 18pF 50Ω SMD3225-4P |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | DIODES | |
| Packaging | SMD3225-4P | |
| Frequency Stability | ±20ppm | |
| Operating Temperature | -40℃~+85℃ | |
| Load Capacitance | 18pF | |
| Normal temperature Frequency Tolerance | ±20ppm | |
| Equivalent Series Resistance(ESR) | 50Ω | |
| Frequency | 24MHz |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The four-pad FLQ series seam-sealed devices integrate an ultra-miniature AT-cut crystal resonator housed in a standard 3.2x2.5mm ceramic package. These compact crystals are ideal for SMT in high-density or small form-factor PCB applications. The FLQ series is designed to meet AEC-Q200 Grade 3, Grade 2, and Grade 1 requirements for automotive applications, supporting an operating temperature range of -40℃ to +125℃.
Features
- Rugged AT-cut crystal structure
- Miniature 3.2x2.5mm ceramic package
- Available in tape and reel; 8mm tape, 3000 units per reel
- Lead-free and RoHS/Halogen-free compliant
- Supports high temperatures up to 125℃
- Wide frequency range - 8~66MHz
- AEC-Q200 compliant
- Grade 3, Grade 2, Grade 1
Applications
- Automotive
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.1094 | $ 1.11 |
| 200+ | $ 0.4441 | $ 88.82 |
| 500+ | $ 0.4289 | $ 214.45 |
| 1,000+ | $ 0.4214 | $ 421.40 |
Standard Packaging3000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | DIODES | |
| Packaging | SMD3225-4P | |
| Frequency Stability | ±20ppm | |
| Operating Temperature | -40℃~+85℃ | |
| Load Capacitance | 18pF | |
| Normal temperature Frequency Tolerance | ±20ppm | |
| Equivalent Series Resistance(ESR) | 50Ω | |
| Frequency | 24MHz |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The four-pad FLQ series seam-sealed devices integrate an ultra-miniature AT-cut crystal resonator housed in a standard 3.2x2.5mm ceramic package. These compact crystals are ideal for SMT in high-density or small form-factor PCB applications. The FLQ series is designed to meet AEC-Q200 Grade 3, Grade 2, and Grade 1 requirements for automotive applications, supporting an operating temperature range of -40℃ to +125℃.
Features
- Rugged AT-cut crystal structure
- Miniature 3.2x2.5mm ceramic package
- Available in tape and reel; 8mm tape, 3000 units per reel
- Lead-free and RoHS/Halogen-free compliant
- Supports high temperatures up to 125℃
- Wide frequency range - 8~66MHz
- AEC-Q200 compliant
- Grade 3, Grade 2, Grade 1
Applications
- Automotive
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |

