YAGEO AF164-FR-07100RL
| Manufacturer |
YAGEO
Asian Brands |
| Mfr. Part # | AF164-FR-07100RL |
| LCSC Part # | C6857518 |
| Package | - |
| Customer # | |
| Key Attributes | RES ARRAY 4 RES 100Ω |
| Description | 4 ±1% 100Ω 62.5mW ±200ppm/℃ Resistor Networks, Arrays RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Resistors/Resistor Networks, Arrays | |
| Manufacturer | YAGEO | |
| Package | - |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
In-Stock:
4,500
4,500
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
20+ | $ 0.025 | $ 0.50 |
200+ | $ 0.0198 | $ 3.96 |
600+ | $ 0.017 | $ 10.20 |
5,000+ | $ 0.0152 | $ 76.00 |
10,000+ | $ 0.0137 | $ 137.00 |
20,000+ | $ 0.0129 | $ 258.00 |
Standard Packaging 5000/Full
Reel | ||
Better price for more quantity?
$