PANASONIC AEV31024
| Manufacturer | |
| Mfr. Part # | AEV31024 |
| LCSC Part # | C6855961 |
| Package | Through Hole |
| Customer # | |
| Description | 400V@DC 10A 24V 1 Set Normally Open: 1A (SPST NO) Through Hole Automotive Relays RoHS |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Relays/Automotive Relays | |
| Manufacturer | PANASONIC | |
| Package | Through Hole |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |
Related Resources
| Type | Link |
|---|---|
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 25 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 69.3457 | $ 69.35 |
200+ | $ 27.6691 | $ 5533.82 |
500+ | $ 26.7453 | $ 13372.65 |
1,000+ | $ 26.2882 | $ 26288.20 |
Standard Packaging 25/Full
Bag | ||