Broadcom ACML-7410-500E
| Manufacturer | |
| MPN | ACML-7410-500E |
| LCSC Part # | C6854490 |
| Packaging | SOIC-16 |
| Customer # | |
| Key Attributes | 75kV/us SOIC-16 Digital Isolators RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Isolators/Digital Isolators | |
| Manufacturer | Broadcom | |
| Packaging | SOIC-16 | |
| CMTI(kV/us) | 75kV/us | |
| Features | - | |
| Propagation Delay(tpd) | - | |
| Number of Forward Channels | 3 | |
| Voltage - Supply | 3V~3.6V;3V~3.6V;4.5V~5.5V;4.5V~5.5V | |
| Number of Reverse Channels | 1 | |
| Operating Temperature | -40℃~+125℃ | |
| Isolation Voltage(Vrms) | 5600 | |
| Data Rate(Max) | - | |
| Default Output | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 850 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 14.4018 | $ 14.40 |
| 200+ | $ 5.747 | $ 1149.40 |
| 500+ | $ 5.5544 | $ 2777.20 |
| 850+ | $ 5.4597 | $ 4640.75 |
Standard Packaging850/Full Reel | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

