ABRACON ABM8W-25.0000MHZ-8-D1X-T3
| Manufacturer | |
| MPN | ABM8W-25.0000MHZ-8-D1X-T3 |
| LCSC Part # | C6854298 |
| Packaging | SMD3225-4P |
| Customer # | |
| Key Attributes | CRYSTAL 25MHz 8pF SMD |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | ABRACON | |
| Packaging | SMD3225-4P | |
| Frequency Stability | ±20ppm | |
| Operating Temperature | -40℃~+85℃ | |
| Load Capacitance | 8pF | |
| Normal temperature Frequency Tolerance | ±10ppm | |
| Equivalent Series Resistance(ESR) | 50Ω | |
| Frequency | 25MHz |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Optimized for energy saving wearables and IoT applications
- Plated at exceptionally low plating capacitance, as low as 4pF, with optimized ESR
- Seam sealed for long term reliability
Applications
AI Translation
- Wearables
- Internet of Things (IoT)
- Bluetooth/Bluetooth Low Energy (BLE) Wireless modules
- Machine-to-machine (M2M) connectivity
- Ultra-low power MCU
- Near Field Communication (NFC)
- ISM Band
In-Stock: 1,398
1,398 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.4839 | $ 0.48 |
| 10+ | $ 0.4271 | $ 4.27 |
| 30+ | $ 0.3995 | $ 11.99 |
| 100+ | $ 0.3719 | $ 37.19 |
| 500+ | $ 0.3557 | $ 177.85 |
| 1,000+ | $ 0.3475 | $ 347.50 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | ABRACON | |
| Packaging | SMD3225-4P | |
| Frequency Stability | ±20ppm | |
| Operating Temperature | -40℃~+85℃ | |
| Load Capacitance | 8pF | |
| Normal temperature Frequency Tolerance | ±10ppm | |
| Equivalent Series Resistance(ESR) | 50Ω | |
| Frequency | 25MHz |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Optimized for energy saving wearables and IoT applications
- Plated at exceptionally low plating capacitance, as low as 4pF, with optimized ESR
- Seam sealed for long term reliability
Applications
AI Translation
- Wearables
- Internet of Things (IoT)
- Bluetooth/Bluetooth Low Energy (BLE) Wireless modules
- Machine-to-machine (M2M) connectivity
- Ultra-low power MCU
- Near Field Communication (NFC)
- ISM Band
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |



